Vishay 100 μF Capacitor 35 V, Radial - MAL216050101E3 Radial Lead
- RS Stock No.:
- 280-0421
- Mfr. Part No.:
- MAL216050101E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 bag of 10 units)*
£12.39
(exc. VAT)
£14.87
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,920 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 40 | £1.239 | £12.39 |
| 50 - 90 | £1.126 | £11.26 |
| 100 - 190 | £1.00 | £10.00 |
| 200 + | £0.859 | £8.59 |
*price indicative
- RS Stock No.:
- 280-0421
- Mfr. Part No.:
- MAL216050101E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 100μF | |
| Voltage | 35 V | |
| Mount Type | Radial | |
| Polarity | Polar | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10 mm | |
| Capacitor Ripple Current | 400 mA | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | CECC 30301, IEC 60062, IEC 60384-4 / EN130300 | |
| Lead Pitch | 5mm | |
| Lifetime | 2000 h | |
| Leakage Current | 38μA | |
| Equivalent Series Resistance ESR | 0.38Ω | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Series | 160 RLA | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 100μF | ||
Voltage 35 V | ||
Mount Type Radial | ||
Polarity Polar | ||
Minimum Operating Temperature -55°C | ||
Diameter 10 mm | ||
Capacitor Ripple Current 400 mA | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals CECC 30301, IEC 60062, IEC 60384-4 / EN130300 | ||
Lead Pitch 5mm | ||
Lifetime 2000 h | ||
Leakage Current 38μA | ||
Equivalent Series Resistance ESR 0.38Ω | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Series 160 RLA | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with radial leads. This aluminium electrolytic capacitor has a long useful life and excellent ripple current capability.
Lead free
Very low ESR
RoHS compliant
AEC Q200 qualified
Charge and discharge proof
Insulated with blue PET sleeve
High stability and high reliability
Related links
- Vishay 100μF Aluminium Electrolytic Capacitor 35V dc - MAL216050101E3
- Nichicon 2200μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc - UHE1V222MHD
- Vishay 470μF Aluminium Electrolytic Capacitor 35V dc - MAL215097012E3
- Panasonic 680μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFM1V681
- Panasonic 470μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFC1V471B
- Vishay 2200μF Aluminium Electrolytic Capacitor 35V dc Through Hole - MAL217250222E3
- Panasonic 22μF Aluminium Electrolytic Capacitor 35V dc Through Hole - ECA1VM220
- Panasonic 330μF Hybrid Aluminium Electrolytic Capacitor 35V dc Through Hole - EEHAZK1V331B
