Vishay 33 μF Capacitor 25V dc, SMD Surface Mount - MAL215376339E3

Get a bulk buy discount

Add 50 more to save £2.05

View bulk pricing options

Subtotal (1 tape of 10 units)*

£4.47

(exc. VAT)

£5.36

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,550 unit(s), ready to ship

Units
Per unit
Per Tape*
Saving
10 - 40£0.447£4.47-
50 - 90£0.406£4.06£2.05
100 - 190£0.375£3.75£7.20
200 - 390£0.335£3.35£22.40
400 +£0.294£2.94£61.20

*price indicative

Packaging Options:
RS Stock No.:
280-0409
Mfr. Part No.:
MAL215376339E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

33μF

Product Type

Capacitor

Voltage

25V dc

Mount Type

SMD

Construction

Vertical

Packaging

Tape & Reel

Height

14mm

Polarity

Polar

Length

10mm

Minimum Operating Temperature

-55°C

Diameter

4mm

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Standards/Approvals

IEC 60384-18/CECC 32300

Lifetime

2000 h

Automotive Standard

No

Equivalent Series Resistance ESR

2.2Ω

Ripple Current

44mA

Tolerance ±

20%

Series

153 CRV

Leakage Current

8.3μA

The Vishay Aluminium electrolytic capacitors are built in SMD version with base plate. This aluminium electrolytic capacitor has a long useful life and no peak current limitation.

Lead free

RoHS compliant

High CV per unit volume

No peak current limitation

Charge and discharge proof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy