Vishay 22 μF Capacitor 400V dc, Through Hole - MAL215266229E3 Radial
- RS Stock No.:
- 280-0367
- Mfr. Part No.:
- MAL215266229E3
- Brand:
- Vishay
Subtotal (1 box of 250 units)*
£306.25
(exc. VAT)
£367.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 750 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 + | £1.225 | £306.25 |
*price indicative
- RS Stock No.:
- 280-0367
- Mfr. Part No.:
- MAL215266229E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 22μF | |
| Product Type | Capacitor | |
| Voltage | 400V dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Radial | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC 60384-4/EN 130300 | |
| Lifetime | 2000 h | |
| Series | 152 RMH | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 22μF | ||
Product Type Capacitor | ||
Voltage 400V dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Minimum Operating Temperature -40°C | ||
Termination Type Radial | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC 60384-4/EN 130300 | ||
Lifetime 2000 h | ||
Series 152 RMH | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with radial leads. This aluminium electrolytic capacitor has a long useful life and ultra high CV product per unit volume.
Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
Pressure relief in the sealing
Related links
- Vishay 22 μF Capacitor 400V dc, Through Hole - MAL215266229E3 Radial
- Vishay 22 μF Capacitor 400V dc, Through Hole - MAL215236478E3 Radial
- Panasonic 1 μF Capacitor 400V dc Through Hole - ECA2GHG010 Radial
- Vishay 10 μF Capacitor 400V dc, Through Hole - MAL215236109E3 Radial
- Vishay 10 μF Capacitor 400V dc, Through Hole - MAL215266109E3 Radial
- Vishay 47 μF Capacitor 400V dc, Through Hole - MAL215266479E3 Radial
- Vishay 4.7 μF Capacitor 400V dc, Through Hole - MAL215266478E3 Radial
- Vishay 68 μF Capacitor 400V dc, Through Hole - MAL215266689E3 Radial
