Vishay 3300 μF Capacitor 25V dc, SMD Surface Mount - MAL215099618E3 Surface Mount

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£4.64

(exc. VAT)

£5.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 367 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£4.64
10 - 19£4.10
20 - 49£3.55
50 +£3.02

*price indicative

Packaging Options:
RS Stock No.:
280-0341
Mfr. Part No.:
MAL215099618E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

3300μF

Product Type

Capacitor

Voltage

25V dc

Mount Type

SMD

Construction

Cylindrical Can

Packaging

Tape & Reel

Polarity

Polar

Package/Case

Surface Mount

Minimum Operating Temperature

-55°C

Diameter

18mm

Pin Count

6

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Lifetime

2500 h

Standards/Approvals

CECC 32300, IEC 60068, IEC 60384-18, JEDEC J-STD-020, RoHS

Tolerance ±

20%

Ripple Current

1.8A

Series

150 CRZ

Automotive Standard

AEC-Q200

Leakage Current

825μA

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in SMD version with base plate. This aluminium electrolytic capacitor has a long useful life and very high ripple current.

Lead free

RoHS compliant

Very low impedance

High reliability and low ESR

Charge and discharge proof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy