Vishay 22 μF Capacitor 100V dc, Surface - MAL214699902E3 Surface Mount

Bulk discount available

Subtotal (1 tape of 5 units)*

£7.80

(exc. VAT)

£9.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 420 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 20£1.56£7.80
25 - 45£1.448£7.24
50 - 95£1.294£6.47
100 +£1.07£5.35

*price indicative

Packaging Options:
RS Stock No.:
280-0239
Mfr. Part No.:
MAL214699902E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

22μF

Product Type

Capacitor

Voltage

100V dc

Construction

Cylindrical Can

Mount Type

Surface

Packaging

Tape & Reel

Polarity

Polar

Package/Case

Surface Mount

Minimum Operating Temperature

-55°C

Diameter

10mm

Pin Count

2

Maximum Operating Temperature

125°C

Standards/Approvals

IEC 60384-18/CECC 32300

Lifetime

6000 h

Series

146 CTI

Automotive Standard

AEC-Q200

Leakage Current

22μA

Tolerance ±

20%

Ripple Current

200mA

The Vishay Aluminium electrolytic capacitors are built in SMD version with base plate. This aluminium electrolytic capacitor has a long useful life and no peak current limitation.

Lead free

High reliability

RoHS compliant

Charge and discharge proof

Low ESR and vibration proof

Related links