Panasonic 47μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEEFN2A330L
- RS Stock No.:
- 262-4990
- Mfr. Part No.:
- EEEFN2A330L
- Brand:
- Panasonic
Save 32% when you buy 400 units
Subtotal (1 tape of 10 units)*
£4.46
(exc. VAT)
£5.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 440 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
10 - 40 | £0.446 | £4.46 |
50 - 90 | £0.412 | £4.12 |
100 - 190 | £0.384 | £3.84 |
200 - 390 | £0.343 | £3.43 |
400 + | £0.302 | £3.02 |
*price indicative
- RS Stock No.:
- 262-4990
- Mfr. Part No.:
- EEEFN2A330L
- Brand:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 47µF | |
Voltage | 100V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 x 10.2mm | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 47µF | ||
Voltage 100V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 x 10.2mm | ||
Related links
- Panasonic 47μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEEFN2A330L
- Panasonic 33μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEEFN2A270UL
- Panasonic 27μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEEFN2A270UL
- Panasonic 10μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEEFN2A100P
- Panasonic 10μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEEHD2A100P
- Panasonic 22μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEEHD2A220P
- Nichicon 10μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - UUX2A100MNL1GS
- Panasonic 22μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEETG2A220UP