Vishay 1000μF Aluminium Electrolytic Capacitor 50V dc - MAL214631102E3
- RS Stock No.:
- 280-0180
- Mfr. Part No.:
- MAL214631102E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£3.71
(exc. VAT)
£4.45
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 719 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £3.71 |
10 - 19 | £3.24 |
20 - 49 | £2.63 |
50 + | £2.15 |
*price indicative
- RS Stock No.:
- 280-0180
- Mfr. Part No.:
- MAL214631102E3
- Brand:
- Vishay
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
Brand | Vishay | |
Capacitance | 1000µF | |
Voltage | 50V dc | |
Technology | Aluminium Electrolytic | |
Dimensions | 16 x 25mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 1000µF | ||
Voltage 50V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 x 25mm | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with radial leads. This aluminium electrolytic capacitor has a long useful life and excellent ripple current capability.
Lead free
Very low ESR
RoHS compliant
Charge and discharge proof
Insulated with blue PET sleeve
High stability and high reliability
Very low ESR
RoHS compliant
Charge and discharge proof
Insulated with blue PET sleeve
High stability and high reliability
Related links
- Vishay 1000μF Aluminium Electrolytic Capacitor 50V dc - MAL214631102E3
- Vishay 470nF Aluminium Electrolytic Capacitor 50V dc - MAL215371477E3
- Vishay 1000μF Aluminium Electrolytic Capacitor 50V dc - MAL215099115E3
- Vishay 100μF Aluminium Electrolytic Capacitor 50V dc - MAL214699104E3
- Vishay 100μF Aluminium Electrolytic Capacitor 50V dc - MAL216051101E3
- Vishay 1500μF Aluminium Electrolytic Capacitor 50V dc Through Hole - MAL217051152E3
- Panasonic 1200μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H122
- Panasonic 2.2μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H2R2