Wurth Elektronik 150μF Aluminium Electrolytic Capacitor 160V dc, Through Hole - 860240981007
- RS Stock No.:
- 275-9124
- Mfr. Part No.:
- 860240981007
- Brand:
- Wurth Elektronik
Subtotal (1 box of 200 units)*
£414.00
(exc. VAT)
£496.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | £2.07 | £414.00 |
*price indicative
- RS Stock No.:
- 275-9124
- Mfr. Part No.:
- 860240981007
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 150µF | |
| Voltage | 160V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 25 x 18mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 150µF | ||
Voltage 160V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 25 x 18mm | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik aluminium electrolytic capacitors has applications in filtering, smoothing, energy storage and coupling.
Long life +105 degree Celsius
It comes with wave soldering
It comes with wave soldering
Related links
- Wurth Elektronik 150μF Aluminium Electrolytic Capacitor 160V dc, Through Hole - 860240981007
- CHEMI-CON 220μF Aluminium Electrolytic Capacitor 160V dc, Through Hole - EKXG161ELL221ML25S
- Wurth Elektronik 68μF Aluminium Electrolytic Capacitor 160V dc, Through Hole - 860240978005
- Panasonic 22μF Aluminium Electrolytic Capacitor 160V dc, Through Hole - ECA2CHG220
- Wurth Elektronik 10μF Aluminium Electrolytic Capacitor 160V dc, Through Hole - 860240975001
- Nippon Chemi-Con 100μF Aluminium Electrolytic Capacitor 160V dc, Through Hole - EKMQ161ELL101MK25S
- Wurth Elektronik 22μF Aluminium Electrolytic Capacitor 160V dc, Through Hole - 860240975002
- Nichicon 47μF Aluminium Electrolytic Capacitor 160V dc, Through Hole - UBT2C470MHD8

