Wurth Elektronik 68μF Aluminium Electrolytic Capacitor 160V dc, Through Hole - 860240978005
- RS Stock No.:
- 275-9121
- Mfr. Part No.:
- 860240978005
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
£1.65
(exc. VAT)
£1.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 261 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | £1.65 |
| 50 - 99 | £1.55 |
| 100 - 149 | £1.45 |
| 150 + | £1.29 |
*price indicative
- RS Stock No.:
- 275-9121
- Mfr. Part No.:
- 860240978005
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 68µF | |
| Voltage | 160V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 25 x 13mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 68µF | ||
Voltage 160V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 25 x 13mm | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik aluminium electrolytic capacitors has applications in filtering, smoothing, energy storage and coupling.
Long life +105 degree Celsius
It comes with wave soldering
It comes with wave soldering
Related links
- Wurth Elektronik 68μF Aluminium Electrolytic Capacitor 160V dc, Through Hole - 860240978005
- Wurth Elektronik 150μF Aluminium Electrolytic Capacitor 160V dc, Through Hole - 860240981007
- Wurth Elektronik 10μF Aluminium Electrolytic Capacitor 160V dc, Through Hole - 860240975001
- Wurth Elektronik 22μF Aluminium Electrolytic Capacitor 160V dc, Through Hole - 860240975002
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 160V dc, Through Hole - 860240981008
- CHEMI-CON 220μF Aluminium Electrolytic Capacitor 160V dc, Through Hole - EKXG161ELL221ML25S
- Panasonic 22μF Aluminium Electrolytic Capacitor 160V dc, Through Hole - ECA2CHG220
- Nichicon 47μF Aluminium Electrolytic Capacitor 160V dc, Through Hole - UBT2C470MHD8

