Wurth Elektronik 10μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - 865060743002
- RS Stock No.:
- 263-3852
- Mfr. Part No.:
- 865060743002
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 tape of 10 units)*
£3.15
(exc. VAT)
£3.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 860 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | £0.315 | £3.15 |
| 100 - 190 | £0.282 | £2.82 |
| 200 - 390 | £0.246 | £2.46 |
| 400 + | £0.203 | £2.03 |
*price indicative
- RS Stock No.:
- 263-3852
- Mfr. Part No.:
- 865060743002
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 10µF | |
| Voltage | 63V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 4.0 x 5.5 → 16.0 x 17.0mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 10µF | ||
Voltage 63V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 4.0 x 5.5 → 16.0 x 17.0mm | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik aluminium electrolytic capacitors is long life product series. Used in long life & high operating temperature applications, e.g. personal and industrial computer power supply, server power supply, drive circuit, DC/AC inverter.
Wave soldering
Used in filtering, smoothing, energy storage
Used in filtering, smoothing, energy storage
Related links
- Wurth Elektronik 10μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - 865060743002
- Panasonic 10μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEETG1J100P
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - 865060762009
- Panasonic 68μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEEFN1J680L
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEEFK1J101P
- Panasonic 10μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEEFN1J100L
- Panasonic 100μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEEFK1J101P
- Nichicon 100μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - UUX1J101MNL1GS

