Wurth Elektronik 10μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - 865060743002

Subtotal (1 reel of 1000 units)*

£138.00

(exc. VAT)

£166.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.138£138.00

*price indicative

RS Stock No.:
263-3851
Mfr. Part No.:
865060743002
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

10µF

Voltage

63V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

4.0 x 5.5 → 16.0 x 17.0mm

COO (Country of Origin):
CN
The Wurth Elektronik aluminium electrolytic capacitors is long life product series. Used in long life & high operating temperature applications, e.g. personal and industrial computer power supply, server power supply, drive circuit, DC/AC inverter.

Wave soldering
Used in filtering, smoothing, energy storage

Related links