Panasonic 100μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFN1E101UL

Bulk discount available

Subtotal (1 tape of 10 units)*

£2.01

(exc. VAT)

£2.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 590 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 - 40£0.201£2.01
50 - 90£0.179£1.79
100 - 190£0.156£1.56
200 - 390£0.134£1.34
400 +£0.103£1.03

*price indicative

Packaging Options:
RS Stock No.:
262-4900
Mfr. Part No.:
EEEFN1E101UL
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 x 5.8mm

COO (Country of Origin):
MY
The Panasonic aluminium electrolytic capacitor is a surface mount type and halogen free capacitor. It has Endurance of 2000h. It has temperature range from -55°C to 105°C and voltage range from 6.3V to 100V. It has 20 to 80 percentage higher capacitance than FK series.

Endurance at 105°C is 2000 h
Wide voltage range is from 6.3 V to 100 V
High capacitance is 20 to 80 percentage higher than FK series
AEC Q200 compliant
RoHS compliant

Related links