Panasonic 820μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFN1A821UL

Subtotal (1 reel of 500 units)*

£147.00

(exc. VAT)

£176.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£0.294£147.00

*price indicative

RS Stock No.:
262-4882
Mfr. Part No.:
EEEFN1A821UL
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

820µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 x 10.2mm

COO (Country of Origin):
MY
The Panasonic aluminium electrolytic capacitor is a surface mount type and halogen free capacitor. It has Endurance of 2000h. It has temperature range from -55°C to 105°C and voltage range from 6.3V to 100V. It has 20 to 80 percentage higher capacitance than FK series.

Endurance at 105°C is 2000 h
Wide voltage range is from 6.3 V to 100 V
High capacitance is 20 to 80 percentage higher than FK series
AEC Q200 compliant
RoHS compliant

Related links