Panasonic 1200μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFN1A122UL
- RS Stock No.:
- 262-4870
- Mfr. Part No.:
- EEEFN1A122UL
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tape of 10 units)*
£5.15
(exc. VAT)
£6.18
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 490 unit(s) shipping from 06 October 2025
- Plus 999,999,500 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
10 - 40 | £0.515 | £5.15 |
50 - 90 | £0.48 | £4.80 |
100 - 190 | £0.438 | £4.38 |
200 - 390 | £0.397 | £3.97 |
400 + | £0.334 | £3.34 |
*price indicative
- RS Stock No.:
- 262-4870
- Mfr. Part No.:
- EEEFN1A122UL
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 1200µF | |
Voltage | 6.3V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 x 10.2mm | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 1200µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 x 10.2mm | ||
- COO (Country of Origin):
- MY
The Panasonic aluminium electrolytic capacitor is a surface mount type and halogen free capacitor. It has Endurance of 2000h. It has temperature range from -55°C to 105°C and voltage range from 6.3V to 100V. It has 20 to 80 percentage higher capacitance than FK series.
Endurance at 105°C is 2000 h
Wide voltage range is from 6.3 V to 100 V
High capacitance is 20 to 80 percentage higher than FK series
AEC Q200 compliant
RoHS compliant
Wide voltage range is from 6.3 V to 100 V
High capacitance is 20 to 80 percentage higher than FK series
AEC Q200 compliant
RoHS compliant
Related links
- Panasonic 1200μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFN1A122UL
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFK0J101UR
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFT0J101AR
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFK0J221P
- Panasonic 680μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFTJ681XAP
- Panasonic 22μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEE0JA220SR
- Nichicon 47μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - UCD0J470MCL1GS
- Panasonic 680μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFN0J681P