Panasonic 1000μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFN1A102L
- RS Stock No.:
- 262-4868
- Mfr. Part No.:
- EEEFN1A102L
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tape of 10 units)*
£4.51
(exc. VAT)
£5.41
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 490 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 40 | £0.451 | £4.51 |
| 50 - 90 | £0.417 | £4.17 |
| 100 - 190 | £0.389 | £3.89 |
| 200 - 390 | £0.347 | £3.47 |
| 400 + | £0.305 | £3.05 |
*price indicative
- RS Stock No.:
- 262-4868
- Mfr. Part No.:
- EEEFN1A102L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 1000µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 x 10.2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 1000µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 x 10.2mm | ||
- COO (Country of Origin):
- MY
The Panasonic aluminium electrolytic capacitor is a surface mount type and halogen free capacitor. It has Endurance of 2000h. It has temperature range from -55°C to 105°C and voltage range from 6.3V to 100V. It has 20 to 80 percentage higher capacitance than FK series.
Endurance at 105°C is 2000 h
Wide voltage range is from 6.3 V to 100 V
High capacitance is 20 to 80 percentage higher than FK series
AEC Q200 compliant
RoHS compliant
Wide voltage range is from 6.3 V to 100 V
High capacitance is 20 to 80 percentage higher than FK series
AEC Q200 compliant
RoHS compliant
Related links
- Panasonic 1000μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFN1A102L
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFK0J101UR
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFK0J221P
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFT0J101AR
- Panasonic 680μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFTJ681XAP
- Panasonic 22μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEE0JA220SR
- Nichicon 1000μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - UUD0J102MNL1GS
- Nichicon 47μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - UCD0J470MCL1GS


