Panasonic 680μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEVFK1H561M

Bulk discount available

Subtotal (1 unit)*

£1.52

(exc. VAT)

£1.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 145 unit(s) shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£1.52
10 - 24£1.38
25 - 49£1.22
50 +£1.06

*price indicative

Packaging Options:
RS Stock No.:
262-1642
Mfr. Part No.:
EEVFK1H561M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

680µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

16 x 16.5mm

COO (Country of Origin):
MY
The Panasonic aluminium electrolytic capacitor has low impedance and vertical mount style.

With endurance of 5000 h
Miniaturized

Related links