Panasonic 33μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEEFK2A330L

Bulk discount available

Subtotal (1 tape of 5 units)*

£3.66

(exc. VAT)

£4.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 490 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
5 - 45£0.732£3.66
50 - 95£0.64£3.20
100 - 195£0.498£2.49
200 +£0.374£1.87

*price indicative

Packaging Options:
RS Stock No.:
262-1613
Mfr. Part No.:
EEEFK2A330L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

33µF

Voltage

100V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 x 10.2mm

COO (Country of Origin):
MY
The Panasonic aluminium electrolytic capacitor has low impedance and vertical mount style.

With endurance of 5000 h
Miniaturized

Related links