Panasonic 27μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEEFN2A270UP
- RS Stock No.:
- 204-3415
- Mfr. Part No.:
- EEEFN2A270UP
- Brand:
- Panasonic
Subtotal (1 reel of 500 units)*
£140.00
(exc. VAT)
£170.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 4,500 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.28 | £140.00 |
*price indicative
- RS Stock No.:
- 204-3415
- Mfr. Part No.:
- EEEFN2A270UP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 27µF | |
| Voltage | 100V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8 x 10.2mm | |
| Length | 10.2mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 3.1mm | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Equivalent Series Resistance | 1.3Ω | |
| Ripple Current | 130mA | |
| Automotive Standard | AEC-Q200 | |
| Series | FN-V | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 27µF | ||
Voltage 100V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 x 10.2mm | ||
Length 10.2mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 3.1mm | ||
Tolerance ±20% | ||
Polarised Polar | ||
Equivalent Series Resistance 1.3Ω | ||
Ripple Current 130mA | ||
Automotive Standard AEC-Q200 | ||
Series FN-V | ||
- COO (Country of Origin):
- MY
The Panasonic aluminium electrolytic V type FN series capacitor is a vibration proof surface mount capacitor with 27 μF capacitance. This capacitor mostly used in applications like industrial, infrastructure and automotive applications.
life expectancy under temperature up to 105 ? is 2000 hours
AEC-Q200 compliant
AEC-Q200 compliant
Related links
- Panasonic 27μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEEFN2A270UP
- Panasonic 27μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEEFN2A270UL
- Panasonic 33μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEEFN2A270UL
- Nichicon 10μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - UUX2A100MNL1GS
- Panasonic 22μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEETG2A220UP
- Panasonic 10μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEEFN2A100P
- Nichicon 22μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - UCD2A220MNL1GS
- Panasonic 10μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEEHD2A100P


