Panasonic 47μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H470L

Bulk discount available

Subtotal (1 tape of 10 units)*

£3.27

(exc. VAT)

£3.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 890 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 - 90£0.327£3.27
100 - 190£0.293£2.93
200 - 390£0.253£2.53
400 +£0.213£2.13

*price indicative

Packaging Options:
RS Stock No.:
262-1504
Mfr. Part No.:
EEEFK1H470L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

47µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 x 6.2mm

COO (Country of Origin):
MY
The Panasonic aluminium electrolytic capacitor has low impedance and vertical mount style.

With endurance of 5000 h
Miniaturized

Related links