Panasonic 22μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H220L

RS Stock No.:
262-1479
Mfr. Part No.:
EEEFK1H220L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

22µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 x 5.8mm

COO (Country of Origin):
MY
The Panasonic aluminium electrolytic capacitor has low impedance and vertical mount style.

With endurance of 5000 h
Miniaturized

Related links