Vishay 330 μF Aluminium Capacitor 25V dc, Surface Mount 1012
- RS Stock No.:
- 253-9293
- Mfr. Part No.:
- MAL214699602E3
- Brand:
- Vishay
Temporarily out of stock
- RS Stock No.:
- 253-9293
- Mfr. Part No.:
- MAL214699602E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 330μF | |
| Product Type | Aluminium Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Surface Mount | |
| Packaging | Tape | |
| Height | 12mm | |
| Polarity | Polar | |
| Length | 10mm | |
| Package/Case | 1012 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Width | 10mm | |
| Ripple Current | 900mA | |
| Series | 146 CTI | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 20% | |
| Leakage Current | 83μA | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 330μF | ||
Product Type Aluminium Capacitor | ||
Voltage 25V dc | ||
Mount Type Surface Mount | ||
Packaging Tape | ||
Height 12mm | ||
Polarity Polar | ||
Length 10mm | ||
Package/Case 1012 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Width 10mm | ||
Ripple Current 900mA | ||
Series 146 CTI | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 20% | ||
Leakage Current 83μA | ||
Dissipation Factor 0.14% | ||
The Vishay product is a aluminium electrolytic capacitors with ± 20 percent of tolerance. It is used for automotive application and has surface mounting type and is packed with case of radial and can - SMD.
Rated capacitance is 330 μF
Rated voltage is 25 V
Rated impedance is 97 mOhms
Operating temperature range -55°C to 125°C
Related links
- Vishay 330 μF Capacitor 25 V dc, Surface Mount 1012
- Vishay 330 μF Aluminium Capacitor 25 V dc, Surface Mount - MAL214699602E3 1012
- KYOCERA AVX 470 μF Aluminium Electrolytic Capacitor 25 V dc, Surface Mount Solder 1012
- Vishay 33 μF Aluminium Capacitor 100 V dc, Surface Mount 1012
- Vishay 330 μF Capacitor 25 V dc, Surface Mount - MAL214699603E3 1012
- KYOCERA AVX 470 μF Aluminium Electrolytic Capacitor 25 V dc, Surface Mount Solder - AHC1012471M025R 1012
- Vishay 330 μF Capacitor 25 V dc, Surface
- Vishay 330 μF Capacitor 25 V dc, Surface - MAL215376331E3
