Panasonic 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEHD1E101AP

Bulk discount available

Subtotal (1 pack of 10 units)*

£4.48

(exc. VAT)

£5.38

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Pack*
10 - 90£0.448£4.48
100 - 190£0.38£3.80
200 +£0.309£3.09

*price indicative

Packaging Options:
RS Stock No.:
249-1325
Mfr. Part No.:
EEEHD1E101AP
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8.0 x 10.2mm

Tolerance

±20%

Polarised

Polar

Series

HD

HD Series


Panasonic HD Series Type V electrolytic capacitors provide 5000 hours endurance at +105°C. Part numbers between 6.3 V and 35 V with an 'A' suffix are able to withstand high lead-free reflow temperatures.

AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount

Applications


Panasonic HD Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in inverters, motor drivers, power supplies, measuring instruments, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as base stations, non-contact charge, PCs and data centres. HD Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include medical equipment, OA equipment, electric tools, lighting and power management, infotainment, comfort accessories and safety in automotive applications.

The Panasonic aluminum electrolytic capacitors available in different series. HD series capacitor temperature range is –40 ℃ to +105 ℃. The rated voltage is 6.3 V to 100 V. Capacitance range 1 μF to 1000 μF.

Endurance 105 °C 5000 h
Vibration proof product (30G guaranteed) is available upon request
AEC-Q200 compliant
RoHS compliant

Related links