Panasonic 47μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFP1E470AV
- RS Stock No.:
- 249-1301
- Mfr. Part No.:
- EEEFP1E470AV
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 10 units)*
£5.58
(exc. VAT)
£6.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 940 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.558 | £5.58 |
| 100 - 490 | £0.508 | £5.08 |
| 500 + | £0.464 | £4.64 |
*price indicative
- RS Stock No.:
- 249-1301
- Mfr. Part No.:
- EEEFP1E470AV
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 47µF | |
| Voltage | 25V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.3 x 5.8mm | |
| Automotive Standard | AEC-Q200 | |
| Series | FP | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 47µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 x 5.8mm | ||
Automotive Standard AEC-Q200 | ||
Series FP | ||
Tolerance ±20% | ||
Polarised Polar | ||
- COO (Country of Origin):
- JP
The Panasonic aluminum electrolytic capacitors available in different series. FP series capacitor temperature range is –55 ℃ to +105 ℃. The rated voltage is 6.3 V to 50 V. Capacitance range 10 μF to 1800 μF.
Endurance 105 °C 2000 h
Low ESR ( 30 % to 50 % less than FK series)
Vibration proof product (30G guaranteed) is available upon request
AEC-Q200 compliant
RoHS compliant
Low ESR ( 30 % to 50 % less than FK series)
Vibration proof product (30G guaranteed) is available upon request
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic 47μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFP1E470AV
- Panasonic 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFP1E330AP
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UUX1E101MNL1GS
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFT1E101AP
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UWD1E101MCL1GS
- Panasonic 220μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E221GP
- Nichicon 680μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UCL1E681MNL1GS
- Panasonic 22μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEE1EA220WR


