Panasonic 220μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - ECA0JM221I

Subtotal (1 reel of 2000 units)*

£58.00

(exc. VAT)

£70.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.029£58.00

*price indicative

RS Stock No.:
249-1230
Mfr. Part No.:
ECA0JM221I
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

220µF

Voltage

6.3V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5.0 x 11.0mm

Diameter

5mm

Maximum Operating Temperature

+85°C

Series

M-A

Polarised

Polar

Tolerance

±20%

COO (Country of Origin):
MY
The Panasonic aluminum electrolytic capacitors available in different series. M-A series capacitor temperature range is –40 ℃ to +85 ℃. The rated voltage is 6.3 V to 100 V and 160 V to 450 V. Capacitance range 2.2 μF to 22000 μF.

Endurance 85 °C 2000 h
Smaller than series SU
RoHS compliant

Related links