Nichicon 470 μF Capacitor 63V dc, Through Hole - UPW1J471MHD1TO Radial Lead
- RS Stock No.:
- 243-7323
- Mfr. Part No.:
- UPW1J471MHD1TO
- Brand:
- Nichicon
Subtotal (1 pack of 500 units)*
£137.50
(exc. VAT)
£165.00
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 3,000 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 500 + | £0.275 | £137.50 |
*price indicative
- RS Stock No.:
- 243-7323
- Mfr. Part No.:
- UPW1J471MHD1TO
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 470μF | |
| Product Type | Capacitor | |
| Voltage | 63V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Packaging | Tape | |
| Length | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1.7A | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 7000 h | |
| Lead Pitch | 5mm | |
| Leakage Current | 888.3μA | |
| Series | UPW | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Dissipation Factor | 9% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 470μF | ||
Product Type Capacitor | ||
Voltage 63V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Packaging Tape | ||
Length 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 1.7A | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 7000 h | ||
Lead Pitch 5mm | ||
Leakage Current 888.3μA | ||
Series UPW | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Dissipation Factor 9% | ||
- COO (Country of Origin):
- JP
The Nichicon's UPW miniature sized aluminium capacitor have low impedance, high reliability, comes in smaller case size and used in switching power supplies applications.
Smaller case size and lower impedance than UPM
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Capacitance ranges available based on the numerical values in E12 series under JIS
Compliant to the RoHS directive (2011/65/EU,(EU)2015
Related links
- Nichicon 470 μF Capacitor 63V dc, Through Hole Radial Lead
- Nichicon 470 μF Capacitor 63V dc, Through Hole - UPW1J471MHD3 Radial Lead
- Nichicon 470 μF Capacitor 63V dc, Through Hole - UPS1J471MHD Radial Lead
- Nichicon 470 μF Capacitor 63V dc Through Hole - UPM1J471MHD Radial Lead
- Nichicon 470 μF Capacitor 63V dc Through Hole - UPW1J471MHD Radial Lead
- Nichicon 1500 μF Capacitor 63V dc, Through Hole - UPW1J152MHD Radial Lead
- Nichicon 100 μF Capacitor 63V dc, Through Hole - UVY1J101MPD Radial Lead
- Nichicon 22 μF Capacitor 63V dc, Through Hole - UBT1J220MPD8 Radial Lead
