Nichicon 470μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - UPS1J471MHD

Bulk discount available

Subtotal (1 pack of 5 units)*

£4.66

(exc. VAT)

£5.59

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 110 left, ready to ship
  • Final 350 unit(s) shipping from 17 November 2025
Units
Per unit
Per Pack*
5 - 45£0.932£4.66
50 - 95£0.672£3.36
100 - 495£0.562£2.81
500 - 995£0.426£2.13
1000 +£0.37£1.85

*price indicative

Packaging Options:
RS Stock No.:
519-4469
Mfr. Part No.:
UPS1J471MHD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

470µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

3000h

Ripple Current

1.2A

Leakage Current

4 μA

Series

PS

Tolerance

±20%

Nichicon PS Series Capacitors


Nichicon PS Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 3000 hours. The PS series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.

Features & Benefits:


High reliability
High ripple current
Long life up to 3000 hours
Lead free reflow soldering
Low ESR

Wide temperature range
Miniature sized

Related links