Nichicon 560μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCM1V561MNL1GS

Bulk discount available

Subtotal (1 tape of 10 units)*

£5.94

(exc. VAT)

£7.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 - 90£0.594£5.94
100 - 190£0.565£5.65
200 +£0.505£5.05

*price indicative

Packaging Options:
RS Stock No.:
243-7250
Mfr. Part No.:
UCM1V561MNL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

560µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10mm

Diameter

10mm

The Nichicon's UCM series is chip type aluminium capacitor works at +105°C temperature and have low impedance.

Chip type, low impedance temperature range up to +105°C
Applicable to automatic mounting machine fed with carrier tape
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
AEC-Q200 compliant

Related links