Nichicon 1500 μF Capacitor 200V dc, Snap-in - LGU2D152MELB
- RS Stock No.:
- 243-7188
- Mfr. Part No.:
- LGU2D152MELB
- Brand:
- Nichicon
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 243-7188
- Mfr. Part No.:
- LGU2D152MELB
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 1500μF | |
| Voltage | 200V dc | |
| Mount Type | Snap-in | |
| Polarity | Polar | |
| Height | 50mm | |
| Length | 40mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 30mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 2.7A | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Leakage Current | 1.6mA | |
| Tolerance | ±20 % | |
| Series | LGU | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 1500μF | ||
Voltage 200V dc | ||
Mount Type Snap-in | ||
Polarity Polar | ||
Height 50mm | ||
Length 40mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 30mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 2.7A | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Leakage Current 1.6mA | ||
Tolerance ±20 % | ||
Series LGU | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Nichicon's LGU series is aluminium capacitor which have snap-in terminal type, works at 105°C temperature and comes in standard in size.
Withstanding 3000 hours application of rated ripple current at 105°C
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
Related links
- Nichicon 1500 μF Capacitor 200V dc, Snap-in - LGU2D152MELB
- Nichicon 1500 μF Capacitor 250V dc, Snap-in - LLS2E152MELC
- Nichicon 1500 μF Capacitor 200V dc, Snap-in
- Nichicon 1500 μF Aluminium Electrolytic Capacitor 200V dc, Snap-in - LGX2D152MELC40
- Nichicon 1500 μF Capacitor 200V dc, Snap-in - LLS2D152MELC
- Nichicon 1500 μF Capacitor 200V dc, Snap-in - LGW2D152MELC35
- Nichicon 1000 μF Aluminium Electrolytic Capacitor 200V dc, Snap-in - LGX2D102MELC30
- Nichicon 1200 μF Aluminium Electrolytic Capacitor 200V dc, Snap-in - LGX2D122MELC35
