Nichicon 1500μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 200V dc, Snap-In - LGX2D152MELC40
- RS Stock No.:
- 566-962
- Mfr. Part No.:
- LGX2D152MELC40
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 unit)*
£6.61
(exc. VAT)
£7.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.61 |
| 10 - 49 | £5.82 |
| 50 - 99 | £5.22 |
| 100 + | £4.49 |
*price indicative
- RS Stock No.:
- 566-962
- Mfr. Part No.:
- LGX2D152MELC40
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 1500µF | |
| Voltage | 200V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 35 x 40mm | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 1500µF | ||
Voltage 200V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 35 x 40mm | ||
Mini USB Peripheral Interface Cable
A mini USB cable designed for portable and palmtop devices.
Features & Benefits
USB A mini male to USB B mini male
Fully shielded
Dark grey colour
Fully shielded
Dark grey colour
The Nichicon Aluminum electrolytic capacitors with snap-in terminals, designed for 105°C operation with long life assurance. Withstands 5000 hours under rated ripple current, offering a compact size and high reliability. Ideal for rectifier circuits in general inverters and switching power supplies.
RoHS compliant
Stability at Low Temperature
Stability at Low Temperature
Related links
- Nichicon 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 200V dc, Snap-In - LGX2D102MELC30
- Nichicon 1200μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 200V dc, Snap-In - LGX2D122MELC35
- Nichicon 680μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 200V dc, Snap-In - LGX2D681MELB30
- Nichicon 2200μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 200V dc, Snap-In - LGX2D222MELC50
- Nichicon 1800μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 200V dc, Snap-In - LGX2D182MELC45
- Nichicon 330μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 200V dc, Snap-In - LGX2D331MELZ25
- Vishay 1500μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - MAL215952152E3
- Vishay 1500μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - MAL225722152E3
