Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFS1H221LB

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.96

(exc. VAT)

£3.55

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Pack*
5 - 45£0.592£2.96
50 - 95£0.494£2.47
100 - 245£0.41£2.05
250 - 495£0.38£1.90
500 +£0.302£1.51

*price indicative

RS Stock No.:
240-3951
Mfr. Part No.:
EEUFS1H221LB
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

220µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 x 20mm

Length

20mm

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Series

FS

Polarised

Polar

Tolerance

±20%

COO (Country of Origin):
MY
The Panasonic FS-A series 220μF aluminium electrolytic capacitors (radial lead type) capacitance has rated voltage 50V.

Endurance : 105 ℃ 5000 h to 10000 h
Low ESR, Miniaturized (1 size smaller than series FR)
RoHS compliant

Related links