Panasonic 1000μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFM1H102B
- RS Stock No.:
- 240-3844
- Mfr. Part No.:
- EEUFM1H102B
- Brand:
- Panasonic
Subtotal (1 tape of 250 units)*
£199.00
(exc. VAT)
£238.75
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Tape* |
|---|---|---|
| 250 + | £0.796 | £199.00 |
*price indicative
- RS Stock No.:
- 240-3844
- Mfr. Part No.:
- EEUFM1H102B
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 1000µF | |
| Voltage | 50V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 16 (Dia.) x 25mm | |
| Length | 25mm | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 7.5mm | |
| Tolerance | ±20% | |
| Series | FM-A | |
| Polarised | Polar | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 1000µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 25mm | ||
Length 25mm | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Tolerance ±20% | ||
Series FM-A | ||
Polarised Polar | ||
- COO (Country of Origin):
- MY
The Panasonic FM-A series 1000μF aluminium electrolytic capacitors (radial lead type) capacitance has rated voltage 50V.
Endurance : 105 ℃ 2000 h to 7000 h
Low impedance (40 % to 70 % less than FC series)
RoHS compliant
Low impedance (40 % to 70 % less than FC series)
RoHS compliant
Related links
- Panasonic 1000μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFM1H102B
- Vishay 1500μF Aluminium Electrolytic Capacitor 50V dc Through Hole - MAL217051152E3
- Panasonic 1000μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HM102
- Panasonic 680μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H681L
- Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HHG221
- Panasonic 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUTA1H471S
- Panasonic 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H471
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HM4R7


