Vishay 470 μF Capacitor 50V dc, Through Hole - MAL219051471E3 Radial

Subtotal (1 box of 500 units)*

£428.00

(exc. VAT)

£513.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 500 unit(s), ready to ship
Units
Per unit
Per Box*
500 +£0.856£428.00

*price indicative

RS Stock No.:
238-5653
Mfr. Part No.:
MAL219051471E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

470μF

Product Type

Capacitor

Voltage

50V dc

Mount Type

Through Hole

Packaging

Tape

Polarity

Polar

Length

20mm

Minimum Operating Temperature

125°C

Diameter

12.5mm

Termination Type

Radial

Capacitor Ripple Current

1.3A

Pin Count

2

Maximum Operating Temperature

125°C

Lifetime

6000 h

Standards/Approvals

AEC-Q200, IEC 60068, IEC 60384-4/EN 130300

Lead Pitch

5mm

Leakage Current

238μA

Tolerance

±20 %

Automotive Standard

AEC-Q200

Equivalent Series Resistance ESR

0.062Ω

Series

190 RTL

Dissipation Factor

0.1%

The Vishay aluminium electrolytic capacitors have rated capacitance of 470 μF. These have radial leads, cylindrical aluminium case with pressure relief, insulated with a blue PET sleeve. Charge and discharge proof. Suitable for power supplies (SMPS, DC/DC

Very long useful life 2500h to 6000h at 125°C

AEC-Q200 qualified

Excellent ripple current capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy