Vishay 470μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - MAL214651471E3
- RS Stock No.:
- 684-1778
- Mfr. Part No.:
- MAL214651471E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£2.37
(exc. VAT)
£2.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1,133 unit(s) shipping from 01 December 2025
- Plus 3 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.37 |
| 10 - 24 | £2.23 |
| 25 - 49 | £2.08 |
| 50 - 99 | £1.92 |
| 100 + | £1.66 |
*price indicative
- RS Stock No.:
- 684-1778
- Mfr. Part No.:
- MAL214651471E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 470µF | |
| Voltage | 50V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12.5 (Dia.) x 20mm | |
| Height | 20mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | +125°C | |
| Lead Pitch | 5mm | |
| Lifetime | 3000h | |
| Series | 146 RTI | |
| Tolerance | ±20% | |
| Leakage Current | 238 μA | |
| Automotive Standard | AEC-Q200 | |
| Ripple Current | 1.25A | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 470µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +125°C | ||
Lead Pitch 5mm | ||
Lifetime 3000h | ||
Series 146 RTI | ||
Tolerance ±20% | ||
Leakage Current 238 μA | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 1.25A | ||
146 RTI series radial
Radial lead cylindrical aluminum case with pressure relief and insulated with a blue PET sleeve
Very low ESR and excellent ripple current capability
Suitable for power supplies (SMPS, dc to dc converters) for industrial, automotive and telecommunications
Very low ESR and excellent ripple current capability
Suitable for power supplies (SMPS, dc to dc converters) for industrial, automotive and telecommunications
Related links
- Panasonic 2200μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HHG222
- Rubycon 22μF Aluminium Electrolytic Capacitor 50V dc Through Hole - 50ZL22MEFC5X11
- Nichicon 100nF Aluminium Electrolytic Capacitor 50V dc Through Hole - UVY1H0R1MDD
- EPCOS 2.7mF Aluminium Electrolytic Capacitor 50V dc Through Hole - B41858C6278M000
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H470
- Rubycon 6.8μF Aluminium Electrolytic Capacitor 50V dc Through Hole - 50MS56R8MEFC6.3X5
- Panasonic 2.2μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H2R2
- CHEMI-CON 1500μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ELXZ500ELL152ML35S
