Vishay 1000 μF Capacitor 35V dc, Through Hole - MAL219050102E3 Radial
- RS Stock No.:
- 238-5648
- Mfr. Part No.:
- MAL219050102E3
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-5648
- Mfr. Part No.:
- MAL219050102E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1000 μF | |
| Product Type | Capacitor | |
| Voltage | 35 V dc | |
| Mount Type | Through Hole | |
| Termination Type | Radial | |
| Automotive Standard | AEC-Q200 | |
| Capacitor Ripple Current | 2.2 A | |
| Construction | Polarised Aluminium Electrolytic Capacitor | |
| Diameter | 12.5 mm | |
| Dissipation Factor | 12 % | |
| Equivalent Series Resistance (ESR) | 0.03 Ω | |
| Lead Pitch | 5 mm | |
| Leakage Current | 353 μA | |
| Length | 25 mm | |
| Lifetime | 5000 AT 125 °C | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Packaging | Taped in Box | |
| Pin Count | 2 | |
| Polarity | Polar | |
| Series | 190 RTL | |
| Standards/Approvals | RoHs | |
| Tolerance | ± 20 % | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1000 μF | ||
Product Type Capacitor | ||
Voltage 35 V dc | ||
Mount Type Through Hole | ||
Termination Type Radial | ||
Automotive Standard AEC-Q200 | ||
Capacitor Ripple Current 2.2 A | ||
Construction Polarised Aluminium Electrolytic Capacitor | ||
Diameter 12.5 mm | ||
Dissipation Factor 12 % | ||
Equivalent Series Resistance (ESR) 0.03 Ω | ||
Lead Pitch 5 mm | ||
Leakage Current 353 μA | ||
Length 25 mm | ||
Lifetime 5000 AT 125 °C | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Packaging Taped in Box | ||
Pin Count 2 | ||
Polarity Polar | ||
Series 190 RTL | ||
Standards/Approvals RoHs | ||
Tolerance ± 20 % | ||
The Vishay aluminium electrolytic capacitors have rated capacitance of 1000 μF. These have radial leads, cylindrical aluminium case with pressure relief, insulated with a blue PET sleeve. Charge and discharge proof. Suitable for power supplies (SMPS, DC/D
Very long useful life 2500h to 6000h at 125°C
AEC-Q200 qualified
Excellent ripple current capability
Related links
- Vishay 1000 μF Capacitor 35V dc, Through Hole - MAL219050102E3 Radial
- Vishay 1000 μF Capacitor 35V dc, Through Hole - MAL213660102E3 Radial
- Vishay 1000 μF Capacitor 35V dc, Through Hole - MAL214630102E3 Radial
- Vishay 1000 μF Capacitor 35V dc, Through Hole - MAL215050102E3 Radial
- Vishay 1000 μF Capacitor 35V dc, Through Hole - MAL216050102E3 Radial
- Vishay 1000 μF Capacitor 35V dc, Through Hole - MAL217050102E3 Radial
- Vishay 1000 μF Capacitor 35V dc, Through Hole - MAL225090105E3 Radial
- Vishay 1000 μF Capacitor 35V dc, Through Hole - MAL213630102E3 Radial
