Panasonic 1 μF Capacitor 250V dc, Radial, Through Hole - ECA2EM010 Radial Lead

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£1.46

(exc. VAT)

£1.75

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 120 unit(s), ready to ship

Units
Per unit
Per Pack*
5 - 45£0.292£1.46
50 - 95£0.134£0.67
100 - 495£0.102£0.51
500 - 995£0.098£0.49
1000 +£0.096£0.48

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 50)

£3.85

(exc. VAT)

£4.62

(inc. VAT)

RS Stock No.:
228-7142
Mfr. Part No.:
ECA2EM010
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

1μF

Voltage

250V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Bag

Height

11.2mm

Polarity

Polar

Length

11.2mm

Minimum Operating Temperature

-25°C

Diameter

6.3mm

Termination Type

Radial Lead

Capacitor Ripple Current

34mA

Pin Count

2

Maximum Operating Temperature

85°C

Lead Pitch

2.5mm

Lifetime

2000 h

Standards/Approvals

RoHS

Tolerance

±20 %

Automotive Standard

AEC-Q200

Series

MA

Leakage Current

3μA

COO (Country of Origin):
MY

M Series


Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series

High reliability

High ripple current

Low impedance

Long life

Fully sleeved

Applications


Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy