Rubycon 3.3 μF Capacitor 50V dc, Through Hole Radial Lead
- RS Stock No.:
- 224-4303
- Mfr. Part No.:
- 50YXF3.3M5X11
- Brand:
- Rubycon
Subtotal (1 pack of 5 units)*
£0.52
(exc. VAT)
£0.625
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Plus 415 unit(s) shipping from 10 August 2026
- Plus 35 unit(s) shipping from 10 August 2026
- Final 6,300 unit(s) shipping from 17 August 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.104 | £0.52 |
*price indicative
- RS Stock No.:
- 224-4303
- Mfr. Part No.:
- 50YXF3.3M5X11
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Capacitance | 3.3μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Height | 11mm | |
| Polarity | Polar | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 53mA | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 2mm | |
| Tolerance | ±20 % | |
| Leakage Current | 3μA | |
| Series | YXF | |
| Automotive Standard | No | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Rubycon | ||
Capacitance 3.3μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Height 11mm | ||
Polarity Polar | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 53mA | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 2mm | ||
Tolerance ±20 % | ||
Leakage Current 3μA | ||
Series YXF | ||
Automotive Standard No | ||
Dissipation Factor 10% | ||
YXF Series
Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.
Related links
- Rubycon 3.3 μF Capacitor 50V dc, Through Hole - 50YXF3.3M5X11 Radial Lead
- Rubycon 3.3 μF Capacitor 400V dc Through Hole Radial Lead
- Rubycon 3.3 μF Capacitor 400V dc Through Hole - 400BXC3R3MEFC10X12.5 Radial Lead
- Rubycon 3.3 μF Capacitor 100V dc Through Hole
- Rubycon 3.3 μF Capacitor 100V dc Through Hole - 100YXF3.3M5X11
- Wurth Elektronik 3.3 μF Capacitor 50V dc, Through Hole Radial Lead
- Rubycon 3.3 μF Capacitor 400V dc, Through Hole Radial Lead
- Wurth Elektronik 3.3 μF Capacitor 400V dc Through Hole Radial Lead
