Nichicon 220 μF Capacitor 63V dc, Radial, Through Hole - UPW1J221MPD1TD Radial Lead

Bulk discount available

Subtotal (1 pack of 25 units)*

£9.55

(exc. VAT)

£11.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 425 unit(s) shipping from 19 May 2027
  • Plus 1,500 unit(s) shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25£0.382£9.55
50 - 75£0.375£9.38
100 - 225£0.33£8.25
250 - 475£0.318£7.95
500 +£0.267£6.68

*price indicative

Packaging Options:
RS Stock No.:
222-9628
Mfr. Part No.:
UPW1J221MPD1TD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

220μF

Product Type

Capacitor

Voltage

63V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Length

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Termination Type

Radial Lead

Capacitor Ripple Current

885mA

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

10000 h

Standards/Approvals

RoHS

Lead Pitch

5mm

Automotive Standard

No

Tolerance

±20 %

Leakage Current

415.8μA

Series

UPW

Dissipation Factor

9%

COO (Country of Origin):
JP
The Nichicon UPW series is a Lead type aluminium electrolytic capacitor which have rated capacitance of 220 μF with capacitance tolerance of ± 20% and also has low impedance and high reliability withstanding 2000 hours to 8000 hours.

Compliant to the RoHS directive.

AEC-Q200 compliant.

Smaller case size

Related links