Nichicon 220μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - UPW1J221MPD1TD

Bulk discount available

Subtotal (1 tape of 500 units)*

£99.50

(exc. VAT)

£119.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
  • Plus 1,500 unit(s) shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
500 - 500£0.199£99.50
1000 +£0.196£98.00

*price indicative

RS Stock No.:
222-9627
Mfr. Part No.:
UPW1J221MPD1TD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

220µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Length

20mm

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Series

UPW

The Nichicon UPW series is a Lead type aluminium electrolytic capacitor which have rated capacitance of 220 μF with capacitance tolerance of ± 20% and also has low impedance and high reliability withstanding 2000 hours to 8000 hours.

Compliant to the RoHS directive.
AEC-Q200 compliant.
Smaller case size

Related links