Nichicon 120μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGZ2W121MELB35
- RS Stock No.:
- 222-9528
- Mfr. Part No.:
- LGZ2W121MELB35
- Brand:
- Nichicon
Subtotal (1 pack of 2 units)*
£11.50
(exc. VAT)
£13.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 138 unit(s) ready to ship
- Plus 999,999,860 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £5.75 | £11.50 |
*price indicative
- RS Stock No.:
- 222-9528
- Mfr. Part No.:
- LGZ2W121MELB35
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 120µF | |
| Voltage | 450V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 30(Dia.) x 35mm | |
| Length | 35mm | |
| Diameter | 30mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 120µF | ||
Voltage 450V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 30(Dia.) x 35mm | ||
Length 35mm | ||
Diameter 30mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
The Nichicon LGZ series is a Snap-In terminal type aluminium electrolytic capacitor which have rated capacitance of 120 μF with capacitance tolerance of ± 20% and Contribute to longer life of equipment.
Compliant to the RoHS directive.
Contribute to longer life of equipment.
Contribute to longer life of equipment.
Related links
- Nichicon 120μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGZ2W121MELB35
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGX2W101MELZ30
- Vishay 68μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL215947689E3
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGU2W101MELZ
- Vishay 150μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL215947151E3
- Nichicon 82μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGW2W820MELZ25
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGG2W101MELZ25
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGW2W101MELA25
