Nichicon 120μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGZ2W121MELB35

Subtotal (1 bag of 200 units)*

£696.20

(exc. VAT)

£835.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 +£3.481£696.20

*price indicative

RS Stock No.:
222-9527
Mfr. Part No.:
LGZ2W121MELB35
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

120µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

30(Dia.) x 35mm

Length

35mm

Diameter

30mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

The Nichicon LGZ series is a Snap-In terminal type aluminium electrolytic capacitor which have rated capacitance of 120 μF with capacitance tolerance of ± 20% and Contribute to longer life of equipment.

Compliant to the RoHS directive.
Contribute to longer life of equipment.

Related links