Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGZ2W101MELB30

Bulk discount available

Subtotal (1 pack of 2 units)*

£6.82

(exc. VAT)

£8.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 120 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 8£3.41£6.82
10 - 18£3.305£6.61
20 - 48£3.24£6.48
50 - 98£2.975£5.95
100 +£2.75£5.50

*price indicative

Packaging Options:
RS Stock No.:
222-9526
Mfr. Part No.:
LGZ2W101MELB30
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

100µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

30(Dia.) x 30mm

Length

30mm

Diameter

30mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

The Nichicon LGZ series is a Snap-In terminal type aluminium electrolytic capacitor which have rated capacitance of 100 μF with capacitance tolerance of ± 20% and Contribute to longer life of equipment.

Compliant to the RoHS directive.
Contribute to longer life of equipment.

Related links