Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGZ2W101MELB30

Subtotal (1 bag of 200 units)*

£628.40

(exc. VAT)

£754.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 +£3.142£628.40

*price indicative

RS Stock No.:
222-9525
Mfr. Part No.:
LGZ2W101MELB30
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

100µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

30(Dia.) x 30mm

Length

30mm

Diameter

30mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

The Nichicon LGZ series is a Snap-In terminal type aluminium electrolytic capacitor which have rated capacitance of 100 μF with capacitance tolerance of ± 20% and Contribute to longer life of equipment.

Compliant to the RoHS directive.
Contribute to longer life of equipment.

Related links