Panasonic 47μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFH1H470L

Bulk discount available

Subtotal (1 tape of 10 units)*

£5.74

(exc. VAT)

£6.89

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Tape*
10 - 40£0.574£5.74
50 - 90£0.547£5.47
100 - 240£0.522£5.22
250 +£0.496£4.96

*price indicative

Packaging Options:
RS Stock No.:
215-8439
Mfr. Part No.:
EEEFH1H470L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

47µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 x 10.2mm

Length

10.2mm

Diameter

8mm

Maximum Operating Temperature

+105°C

Series

FH

Polarised

Polar

Tolerance

±20%

COO (Country of Origin):
MY
The Panasonic aluminium electrolytic capacitors has vertical mounting style. It has very high endurance.

It is RoHS complaint
Halogen free

Related links