Panasonic 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFH1E330XL
- RS Stock No.:
- 215-8425
- Mfr. Part No.:
- EEEFH1E330XL
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 reel of 900 units)*
£230.40
(exc. VAT)
£276.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 900 unit(s) shipping from 06 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
900 - 1800 | £0.256 | £230.40 |
2700 + | £0.244 | £219.60 |
*price indicative
- RS Stock No.:
- 215-8425
- Mfr. Part No.:
- EEEFH1E330XL
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 33µF | |
Voltage | 25V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 6.3 x 7.7mm | |
Length | 7.7mm | |
Diameter | 6.3mm | |
Maximum Operating Temperature | +105°C | |
Series | FH | |
Polarised | Polar | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 33µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 x 7.7mm | ||
Length 7.7mm | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Series FH | ||
Polarised Polar | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- MY
The Panasonic aluminium electrolytic capacitors has vertical mounting style. It has very high endurance.
It is RoHS complaint
Halogen free
Halogen free
Related links
- Panasonic 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFH1E330XL
- Panasonic 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFP1E330AP
- Panasonic 10μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E100AR
- Panasonic 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEHD1E330AP
- Panasonic 22μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEE1EA220WR
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UUX1E101MNL1GS
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - 865090445008
- Panasonic 220μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFC1E221P