Panasonic 680μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFH1C681L
- RS Stock No.:
- 215-8420
- Mfr. Part No.:
- EEEFH1C681L
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tape of 10 units)*
£6.22
(exc. VAT)
£7.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 520 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 40 | £0.622 | £6.22 |
| 50 - 90 | £0.599 | £5.99 |
| 100 - 240 | £0.577 | £5.77 |
| 250 + | £0.544 | £5.44 |
*price indicative
- RS Stock No.:
- 215-8420
- Mfr. Part No.:
- EEEFH1C681L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 680µF | |
| Voltage | 16V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 10.2mm | |
| Length | 10.2mm | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Series | FH | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 680µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 10.2mm | ||
Length 10.2mm | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Polarised Polar | ||
Tolerance ±20% | ||
Series FH | ||
- COO (Country of Origin):
- MY
The Panasonic aluminium electrolytic capacitors has vertical mounting style. It has very high endurance.
It is RoHS complaint
Halogen free
Halogen free
Related links
- Panasonic 680μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFH1C681L
- Panasonic 330μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFP1C331AP
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFPC101XAP
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C221AP
- Panasonic 1500μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEVFK1C152Q
- Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C221AP
- Nichicon 10μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - UUT1C100MCL1GS
- Rubycon 47μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - 16SGV47M6.3X6.1


