Panasonic 150μF Hybrid Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEHAZC1V151B

Bulk discount available

Subtotal (1 tape of 2 units)*

£2.40

(exc. VAT)

£2.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
2 - 18£1.20£2.40
20 - 98£0.885£1.77
100 - 248£0.60£1.20
250 - 498£0.52£1.04
500 +£0.455£0.91

*price indicative

Packaging Options:
RS Stock No.:
210-5686
Mfr. Part No.:
EEHAZC1V151B
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

150µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Hybrid

Dimensions

8 (Dia.) x 9.5 x 0.6mm

Length

9.5mm

Diameter

8mm

Maximum Operating Temperature

+125°C

Lead Pitch

3.5mm

Polarised

Polar

Tolerance

±20%

Series

ZC-A

Automotive Standard

AEC-Q200

COO (Country of Origin):
JP
The Panasonic ZC series conductive polymer hybrid aluminium electrolytic capacitor has ±20 % tolerance and used 35 V voltage. It has 150μF of capacitance which size code is F and ultra low ESR between 20 mΩ and 45 mΩ.

Endurance 4000 h at 125 ℃ (125 ℃ standard product)
Taping product for automatic insertion
AEC-Q200 compliant

Related links