Vishay 560μF Aluminium Electrolytic Capacitor 40V, Axial, Through Hole - MAL212617561E3
- RS Stock No.:
- 205-0272
- Mfr. Part No.:
- MAL212617561E3
- Brand:
- Vishay
Subtotal (1 pack of 2 units)*
£1.95
(exc. VAT)
£2.34
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 216 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £0.975 | £1.95 |
*price indicative
- RS Stock No.:
- 205-0272
- Mfr. Part No.:
- MAL212617561E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 560µF | |
| Voltage | 40V | |
| Mounting Type | Axial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12.5x30mm | |
| Length | 30mm | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 560µF | ||
Voltage 40V | ||
Mounting Type Axial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5x30mm | ||
Length 30mm | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- AT
The Vishay 560μF aluminium electrolytic capacitor featured with a low ESR levels which provide very high ripple current capability. It has axial leads and cylindrical aluminium case insulated with a blue sleeve.
Extra long life
High ripple current
High temperature
High ripple current
High temperature
Related links
- Vishay 560μF Aluminium Electrolytic Capacitor 40V dc Through Hole - MAL212617561E3
- KEMET 2200μF Aluminium Electrolytic Capacitor 40V dc Through Hole - PEG124KJ422AQL1
- Vishay 120μF Aluminium Electrolytic Capacitor 40V dc Through Hole - MAL212637121E3
- Vishay 2700μF Aluminium Electrolytic Capacitor 40V dc Through Hole - MAL212617272E3
- Vishay 22μF Aluminium Electrolytic Capacitor 40V dc Through Hole - MAL202137229E3
- Vishay 47μF Aluminium Electrolytic Capacitor 40V dc Through Hole - MAL202137479E3
- Vishay 2200μF Aluminium Electrolytic Capacitor 40V dc Through Hole - MAL212517222E3
- Vishay 22μF Aluminium Electrolytic Capacitor 40V dc Through Hole - MAL203037229E3
