Panasonic 68μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFN1H680XP

Subtotal (1 reel of 900 units)*

£114.30

(exc. VAT)

£136.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,800 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
900 +£0.127£114.30

*price indicative

RS Stock No.:
204-3402
Mfr. Part No.:
EEEFN1H680XP
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

68µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 x 7.7mm

Length

7.7mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

1.8mm

Automotive Standard

AEC-Q200

Series

FN-V

Tolerance

±20%

Polarised

Polar

Equivalent Series Resistance

680mΩ

Ripple Current

195mA

COO (Country of Origin):
MY
The Panasonic aluminium electrolytic V type FN series capacitor is a vibration proof surface mount capacitor with 68 μF capacitance. This capacitor mostly used in applications like industrial, infrastructure and automotive applications.

life expectancy under temperature up to 105 ? is 2000 hours
AEC-Q200 compliant

Related links