Panasonic 10μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFN0J100R
- RS Stock No.:
- 204-3360
- Mfr. Part No.:
- EEEFN0J100R
- Brand:
- Panasonic
Subtotal (1 reel of 2000 units)*
£150.00
(exc. VAT)
£180.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.075 | £150.00 |
*price indicative
- RS Stock No.:
- 204-3360
- Mfr. Part No.:
- EEEFN0J100R
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 10µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 4 x 5.8mm | |
| Length | 5.8mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 4mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 1mm | |
| Polarised | Polar | |
| Ripple Current | 90mA | |
| Automotive Standard | AEC-Q200 | |
| Series | FN-V | |
| Equivalent Series Resistance | 1.35Ω | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 10µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 4 x 5.8mm | ||
Length 5.8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 4mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 1mm | ||
Polarised Polar | ||
Ripple Current 90mA | ||
Automotive Standard AEC-Q200 | ||
Series FN-V | ||
Equivalent Series Resistance 1.35Ω | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- MY
The Panasonic aluminium electrolytic V type FN series capacitor is a vibration proof surface mount capacitor with 10 μF capacitance. This capacitor mostly used in applications like industrial, infrastructure and automotive applications.
life expectancy under temperature up to 105 ? is 2000 hours
AEC-Q200 compliant
AEC-Q200 compliant
Related links
- Panasonic 10μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFN0J100R
- Panasonic 22μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEE0JA220SR
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFK0J101UR
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - 865250157009
- Nichicon 220μF Conductive Polymer Aluminium Solid Electrolytic Capacitor 6.3V dc, Surface Mount - RSL0J221MCN1GB
- Nichicon 1000μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - UUD0J102MNL1GS
- Panasonic 100μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFN0J101R
- Panasonic 470μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFH0J471L


