Vishay 18μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - MAL215299605E3
- RS Stock No.:
- 196-7743
- Mfr. Part No.:
- MAL215299605E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 150 units)*
£251.85
(exc. VAT)
£302.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 150 - 150 | £1.679 | £251.85 |
| 300 - 600 | £1.511 | £226.65 |
| 750 + | £1.427 | £214.05 |
*price indicative
- RS Stock No.:
- 196-7743
- Mfr. Part No.:
- MAL215299605E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 18µF | |
| Voltage | 400V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 16 (Dia.) x 16 x 16mm | |
| Length | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 5000h | |
| Lead Pitch | 1.3mm | |
| Series | 152 CME | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 18µF | ||
Voltage 400V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 16 x 16mm | ||
Length 16mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Lead Pitch 1.3mm | ||
Series 152 CME | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- AT
The Vishay's 152 CME Aluminium electrolytic capacitors SMD series are Polarized aluminium electrolytic capacitors, non-solid electrolyte, self healing. Used in SMD technology, for high temperature reflow soldering.
Extended useful life: up to 6000 h at 105 °C
Charge and discharge proof, no peak current
limitation
Vibration proof, 4-pin version and 6-pin version
Charge and discharge proof, no peak current
limitation
Vibration proof, 4-pin version and 6-pin version
Related links
- Vishay 18μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - MAL215299605E3
- Vishay 33μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - MAL219299607E3
- Vishay 22μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - MAL219299606E3
- NIC Components 4.7μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - NACV4R7M400V10X10.8TR13F
- Nichicon 4.7μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - UUX2G4R7MNL1GS
- Vishay 5.6μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - MAL219299603E3
- Vishay 2.2μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - MAL219299601E3
- Vishay 6.8μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - MAL215299603E3
